Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXC28BB221U Ferrite Bead, 0804 [2010 Metric], 220 ohm, 100 mA, EXC28B Series, 0.7 ohm, ± 25%](https://tw.element14.com/productimages/standard/en_GB/129270706-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXC28BB221UCopy
Order Code1292710RL
Product RangeEXC28B Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC28BB221UCopy
Order Code1292710RL
Product RangeEXC28B Series
Technical Datasheet
Ferrite Bead Case / Package0804 [2010 Metric]
Impedance220ohm
DC Current Rating100mA
Product RangeEXC28B Series
DC Resistance Max0.7ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Ferrite Bead Case / Package
0804 [2010 Metric]
DC Current Rating
100mA
DC Resistance Max
0.7ohm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
220ohm
Product Range
EXC28B Series
Impedance Tolerance
± 25%
Product Width
1mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
