
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | FX101PZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2357971 |
| Product Range | FX-100 Series |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$3,889.010 |
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | FX101PZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2357971 |
| Product Range | FX-100 Series |
| Technical Datasheet | |
| Sensing Range Max | - |
| Fibre Optic Sensor Type | Standard |
| Product Range | FX-100 Series |
| SVHC | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023) |
Product Overview
The FX101PZ is a Digital Fibre Sensor setup is made simple, using a dual digital display. The dual digital display allows users to check both the threshold value and incident light intensity at the same time, allowing for clear and intuitive control of the sensor’s functions. Commercially-available connectors are used so that lead time and spare part numbers can both be reduced. A stable amount of emitted light is ensured due to control of the aging of the emitting element to the maximum limit. The sensor is very slim, yet equipped with a dual digital display. Both space saving and ease of use has been achieved. A three level navigation structure provides easy access to the sensor’s functions, from basic to advanced.
- Quick code input function (RUN mode)
- Smooth support via telephone (RUN mode)
- Teaching using ON / OFF buttons (SET mode)
- Attenuation function (SET mode)
- Interference prevention function (SET mode)
- Multifunction external input (PRO mode)
- Threshold tracking function (PRO mode)
- Alert function (PRO mode)
- GETA function (PRO mode)
- PNP open-collector collector transistor
- Red LED emitting element
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Range Max | - |
|---|---|
| Product Range | FX-100 Series |
| Fibre Optic Sensor Type | Standard |
|---|---|
| SVHC | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04173 |
