Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHG-C1050-PCopy
Manufacturer Standard Lead Time22 weeks
Order Code2776713
Product RangeHG-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$17,590.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,590.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHG-C1050-PCopy
Manufacturer Standard Lead Time22 weeks
Order Code2776713
Product RangeHG-C Series
Technical Datasheet
Sensor TypeMicro Laser Distance Sensor
Sensing Range Max50mm
Sensing Distance Max50mm
Sensing MethodLaser
Sensor Output TypePNP
Output TypeDigital - PNP
Product RangeHG-C Series
Connection Method2m 5 Wire Cable
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max45°C
Technical Specifications
Sensor Type
Micro Laser Distance Sensor
Sensing Distance Max
50mm
Sensor Output Type
PNP
Product Range
HG-C Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Max
45°C
Sensing Range Max
50mm
Sensing Method
Laser
Output Type
Digital - PNP
Connection Method
2m 5 Wire Cable
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
