Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoLR14AD/B.Copy
Manufacturer Standard Lead Time41 weeks
Order Code1738556
Product RangePowerline Series
Your Part Number
201 In Stock
Need more?
201 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$7,231.900 |
| 5+ | NT$6,400.320 |
| 10+ | NT$6,156.590 |
Price for:Pack of 80
Minimum: 1
Multiple: 1
NT$7,231.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLR14AD/B.Copy
Manufacturer Standard Lead Time41 weeks
Order Code1738556
Product RangePowerline Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity80
Battery Type / SizeC
Weight69.5g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangePowerline Series
Product Overview
The LR14AD/B is an Alkaline Battery with raised positive and flat negative terminals. It has potassium hydroxide electrolyte and made from the same basic materials as zinc-carbon batteries, but deliver generally higher performance on all criteria. It is used in high-performance standard power applications.
- Developed for high and medium drain appliances
- Continuously reliable energy provision
- Long shelf life
- Excellent leakage resistance
- Superior low temperature behaviour
- -20 to 45°C Operating temperature range
Applications
Power Management, Consumer Electronics, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
80
Weight
69.5g
Battery NEDA Code
14A
Product Range
Powerline Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
