Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLR6PPG/16BW.
Order Code4259513
Product RangePro Power Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$252.360 |
| 5+ | NT$230.540 |
| 10+ | NT$226.890 |
| 20+ | NT$223.240 |
| 50+ | NT$218.780 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
NT$252.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLR6PPG/16BW.
Order Code4259513
Product RangePro Power Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity16
Battery Type / SizeAA
Weight23.5g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangePro Power Series
Product Overview
LR6PPG/16BW is a Pro Power series alkaline range battery offers premium energy for your personal appliances. It is developed to provide reliable and dependable power, any place and any time. Ideal for high and medium drain appliances.
- LR6/AA battery size
- No poor connections, no more stress
- Triple tough coating for a smooth energy flow
- Advanced long lasting energy
- Power protection for up to 10 years in storage
- Anti-leak protection
- 16 batteries in pack
- 1.5V battery voltage
- Raised positive and flat negative terminals
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
Battery Size Code
AA
Battery Capacity
-
External Height
50.5mm
Pack Quantity
16
Weight
23.5g
Battery NEDA Code
15A
Product Range
Pro Power Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3923