Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,086.850 |
| 5+ | NT$1,037.790 |
| 10+ | NT$982.090 |
| 20+ | NT$956.100 |
| 50+ | NT$936.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,086.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG302960Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4824822 |
| Product Range | S Series |
| Technical Datasheet | |
| Contact Configuration | DPST |
| Coil Voltage | 5VDC |
| Contact Current | 4A |
| Product Range | S Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 130ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPST |
|---|---|
| Contact Current | 4A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 130ohm |
| Coil Voltage | 5VDC |
|---|---|
| Product Range | S Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |

