Print Page
434 In Stock
2,000 more incoming. You can reserve stock now
434 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$87.170 |
| 10+ | NT$77.840 |
| 25+ | NT$75.250 |
| 50+ | NT$72.650 |
| 100+ | NT$70.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$87.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ATX201Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4870872 |
| Product Range | TX Series |
| Technical Datasheet | |
| Coil Voltage | 3VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | TX Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 64.3ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 3VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 64.3ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | TX Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |

