Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJS6X88TGBUYCopy
Manufacturer Standard Lead Time6 weeks
Order Code4259151
Product RangeMini-Com Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,009.150 |
| 5+ | NT$960.330 |
| 10+ | NT$911.510 |
| 50+ | NT$845.540 |
| 100+ | NT$819.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,009.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJS6X88TGBUYCopy
Manufacturer Standard Lead Time6 weeks
Order Code4259151
Product RangeMini-Com Series
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector TypeAdaptor, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeMini-Com Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
Mini-Com Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Connector Type
Adaptor, In-Line
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
