Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | DCF10WH-XCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4338044 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$121.590 |
| 10+ | NT$113.500 |
| 100+ | NT$103.160 |
| 250+ | NT$102.830 |
| 500+ | NT$98.960 |
| 1000+ | NT$96.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$121.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | DCF10WH-XCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4338044 |
| Technical Datasheet | |
| Raceway / Duct Material | ABS (Acrylonitrile Butadiene Styrene) |
| Raceway / Duct Colour | White |
| External Length | 57.1mm |
| External Width | 57.15mm |
| External Height | 23.114mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Raceway / Duct Material | ABS (Acrylonitrile Butadiene Styrene) |
|---|---|
| External Length | 57.1mm |
| External Height | 23.114mm |
| SVHC | No SVHC (04-Feb-2026) |
| Raceway / Duct Colour | White |
|---|---|
| External Width | 57.15mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013608 |
