Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F1X4LG6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3281811 |
| Product Range | Panduct Series |
| Also Known As | GTIN UPC EAN: 07498337519 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1,581.060 |
Price for:Each
Minimum: 10
Multiple: 10
NT$15,810.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F1X4LG6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3281811 |
| Product Range | Panduct Series |
| Also Known As | GTIN UPC EAN: 07498337519 |
| Technical Datasheet | |
| External Height - Metric | 104.1mm |
| External Width - Metric | 32mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 4.1" |
| External Width - Imperial | 1.26" |
| Length - Imperial | 6ft |
| Raceway / Duct Colour | Grey |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Panduct Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Panduct ® type F narrow slot wiring duct
- Provides more slots to fit the spacing of high-density terminal blocks and other hardware
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
| External Height - Metric | 104.1mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 1.26" |
| Raceway / Duct Colour | Grey |
| Product Range | Panduct Series |
| External Width - Metric | 32mm |
|---|---|
| External Height - Imperial | 4.1" |
| Length - Imperial | 6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39259020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18461 |
