Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F4X5LG6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3284691 |
| Product Range | Panduct Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$5,561.990 |
Price for:Each
Minimum: 10
Multiple: 10
NT$55,619.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F4X5LG6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3284691 |
| Product Range | Panduct Series |
| Technical Datasheet | |
| External Height - Metric | 129.5mm |
| External Width - Metric | 108mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 5.1" |
| External Width - Imperial | 4.25" |
| Length - Imperial | 6ft |
| Raceway / Duct Colour | Light Grey |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Panduct Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Height - Metric | 129.5mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 4.25" |
| Raceway / Duct Colour | Light Grey |
| Product Range | Panduct Series |
| External Width - Metric | 108mm |
|---|---|
| External Height - Imperial | 5.1" |
| Length - Imperial | 6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39259020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32718 |
