Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | G2X2LG6EMICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3281862 |
| Product Range | Panduct Series |
| Also Known As | GTIN UPC EAN: 07498339256 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,557.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,557.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | G2X2LG6EMICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3281862 |
| Product Range | Panduct Series |
| Also Known As | GTIN UPC EAN: 07498339256 |
| Technical Datasheet | |
| External Height - Metric | 53.8mm |
| External Width - Metric | 57.2mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 2.12" |
| External Width - Imperial | 2.25" |
| Length - Imperial | 6ft |
| Raceway / Duct Colour | Grey |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Panduct Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- PanelMax™ type G shielded wiring duct
- Continuous foil shield covers and shields outer duct surfaces
- Providing EMI/RFI noise reduction between sensitive and noisy wiring
- Slotted sidewalls with horizontal bridges provides wire management capability and noise reduction
- Upper and lower score lines for removal to ease installation and wire routing
- Complements other noise mitigation efforts for more robust control design
- UL recognized, CE compliant
Technical Specifications
| External Height - Metric | 53.8mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 2.25" |
| Raceway / Duct Colour | Grey |
| Product Range | Panduct Series |
| External Width - Metric | 57.2mm |
|---|---|
| External Height - Imperial | 2.12" |
| Length - Imperial | 6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39259020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18144 |
