Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLC3S-X0
Order Code1627417
Product RangeTak-Ty HLC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLC3S-X0
Order Code1627417
Product RangeTak-Ty HLC Series
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLC Series
SVHCNo SVHC (19-Jan-2021)
Alternatives for HLC3S-X0
1 Product Found
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (19-Jan-2021)
Fastener Length - Metric
305mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLC Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:59061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288