Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHSTTT08-48-QCopy
Manufacturer Standard Lead Time6 weeks
Order Code3284231
Product RangeDry-Shrink Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,531.530 |
| 5+ | NT$9,340.900 |
| 10+ | NT$9,150.270 |
| 25+ | NT$8,959.640 |
| 50+ | NT$8,769.010 |
| 100+ | NT$8,578.380 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
NT$9,531.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTTT08-48-QCopy
Manufacturer Standard Lead Time6 weeks
Order Code3284231
Product RangeDry-Shrink Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.076"
I.D. Supplied - Metric1.9mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.049"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeDry-Shrink Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.9mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.049"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.076"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.2mm
Product Range
Dry-Shrink Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
