Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHV9100-C0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2840282
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,946.650 |
| 10+ | NT$2,494.140 |
| 25+ | NT$2,413.100 |
| 100+ | NT$2,220.610 |
| 250+ | NT$2,176.200 |
| 500+ | NT$2,131.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$2,946.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV9100-C0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2840282
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378314
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length367mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength160lb
Cable Tie TypeIn-Line
Product RangeHyper-V Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Hyper-VT™ in line cable tie have a perfect balance of strong and flexible
- Flexible enough to conform to irregular bundles
- Double-sided teeth and a two-wedge locking design add extra locking strength
- Releasable head makes this in-line cable tie ideal solution for temporary securing
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH, STHV
- Suitable for indoor/outdoor applications
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
367mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
160lb
Product Range
Hyper-V Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
