Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLS8EQCopy
Order Code2891344
Also Known AsGTIN UPC EAN: 07498308900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$25,746.840 |
| 5+ | NT$25,583.470 |
| 10+ | NT$25,088.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$25,746.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8EQCopy
Order Code2891344
Also Known AsGTIN UPC EAN: 07498308900
Technical Datasheet
Supply Voltage VAC240V
SVHCNo SVHC (04-Feb-2026)
Product Overview
PanTher hand-held thermal transfer printer with QWERTY keypad prints on continuous tapes, continuous heat-shrink tubing, die-cut heat-shrink tubing, general component labels, network component labels, self-laminating wire/cable labels and nonlaminated wire/cable labels.
- Eliminating label waste and time associated with trimming labels
- Label cut-to-length functionality
- PC interface
Contents
Hand-held printer, PANTHERLINK software, one cassette of S100X150VAC self-laminating labels, Six AA alkaline batteries, Quick reference card.
Technical Specifications
Supply Voltage VAC
240V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20202
