Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT6S-CPCopy
Manufacturer Standard Lead Time12 weeks
Order Code2840296
Product RangePan-Steel Series
Also Known AsM23190/3-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,351.400 |
| 5+ | NT$6,224.380 |
| 10+ | NT$6,097.350 |
| 25+ | NT$5,970.320 |
| 50+ | NT$5,843.290 |
| 100+ | NT$5,716.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$6,351.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT6S-CPCopy
Manufacturer Standard Lead Time12 weeks
Order Code2840296
Product RangePan-Steel Series
Also Known AsM23190/3-3
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length521mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeHeavy Duty
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MLT series Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body.
- Smooth surfaces and rounded edges assure cable protection
- Worker safety while providing a strong, durable method of cabling bundle
- Can be used in a wide range of indoor, outdoor and underground applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
- Reduces the number of installation steps required to provide lowest installed cost
- Recommended installation tool GS4MT, HTMT, ST2MT
- Standard cross section
- Delivers strength, long life, resistance to chemicals, vibration, radiation and extreme temperature
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
521mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542269
