Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTP3H-E6-C
Order Code2840425
Product RangeMTP Series
Also Known AsMS339-8-9
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,437.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$12,437.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP3H-E6-C
Order Code2840425
Product RangeMTP Series
Also Known AsMS339-8-9
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length129.3mm
Width16mm
Height5.2mm
Product RangeMTP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Low profile multiple tie plate designed to secure bundles that are closely spaced
- Bundles stay close to mounting surface making it ideal for areas where overhead space is limited
- Mount can be used with miniature through heavy cable ties
- Intended for use in indoor environments
- Supports three bundles and uses #6 (M3) screws
- UL recognized: E136577, CE
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
129.3mm
Height
5.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
MTP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.814651