Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | NNC50X50LG2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3281900 |
| Product Range | Panduct Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,285.560 |
| 5+ | NT$3,948.400 |
| 10+ | NT$3,611.240 |
| 25+ | NT$3,274.080 |
| 50+ | NT$2,936.920 |
| 100+ | NT$2,739.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,285.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | NNC50X50LG2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3281900 |
| Product Range | Panduct Series |
| Technical Datasheet | |
| External Height - Metric | 47.8mm |
| External Width - Metric | 49.5mm |
| Length - Metric | 2m |
| External Height - Imperial | 1.88" |
| External Width - Imperial | 1.95" |
| Length - Imperial | 6.56ft |
| Raceway / Duct Colour | Grey |
| Raceway / Duct Material | PPO (Polyphenylene Oxide) |
| Product Range | Panduct Series |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Product Overview
- Panduct® Type NNC wiring duct
- UL94 V-0 material flame rating
- Used to route, protect and manage wires near sensitive electronic equipment
- Used in environments where heat resistance or public safety is a concern
- Non-slip cover stays in place when mounted vertically or in areas of high vibration
- UL94 flammability rating of V-0 and UL recognized continuous-use temperature rating of 95°C (203°F)
Technical Specifications
| External Height - Metric | 47.8mm |
|---|---|
| Length - Metric | 2m |
| External Width - Imperial | 1.95" |
| Raceway / Duct Colour | Grey |
| Product Range | Panduct Series |
| External Width - Metric | 49.5mm |
|---|---|
| External Height - Imperial | 1.88" |
| Length - Imperial | 6.56ft |
| Raceway / Duct Material | PPO (Polyphenylene Oxide) |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39259020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Triphenyl Phosphate (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .39077 |
