Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT.7M-M0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2840312
Product RangePan-Ty Series
Your Part Number
758 In Stock
Need more?
758 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$510.880 |
| 10+ | NT$456.170 |
| 25+ | NT$455.030 |
| 100+ | NT$438.370 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
NT$510.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT.7M-M0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2840312
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length79mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max17mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for PLT.7M-M0
1 Product Found
Product Overview
Pan-Ty® weather resistant locking cable tie designed to satisfy the needs of weather resistant applications while delivering consistent performance and reliability.
- Greater resistance to damage caused by ultraviolet light - indoor or outdoor use
- Versatile cable tie can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Miniature cross section
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
79mm
Cable Bundle Diameter Max
17mm
Cable Tie Type
Miniature
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Black
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183705
