Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT3H-L86Copy
Manufacturer Standard Lead Time10 weeks
Order Code1471653
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498303005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,424.060 |
| 10+ | NT$1,371.660 |
| 25+ | NT$1,301.780 |
| 100+ | NT$1,182.660 |
| 250+ | NT$1,118.560 |
| 500+ | NT$1,037.880 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$1,424.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3H-L86Copy
Manufacturer Standard Lead Time10 weeks
Order Code1471653
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498303005
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGrey Blue
Cable Tie Length282mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® metal detectable locking cable tie designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards.
- Metal detectable product is identifiable by metal detection equipment
- Light-heavy cross section
- Distinct dark blue colour facilitates quick visual detection
- For use with GTH-E, GS4H-E, GS4EH-E, STH2, ST3EH
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Suitable for use in indoor environment
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
282mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Grey Blue
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT3H-L86
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2721
