Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS200X150YAJCopy
Manufacturer Standard Lead Time9 weeks
Order Code4049599
Your Part Number
942 In Stock
Need more?
942 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11.230 |
| 10+ | NT$10.850 |
| 25+ | NT$10.570 |
| 50+ | NT$10.380 |
| 100+ | NT$10.100 |
| 500+ | NT$9.910 |
| 1000+ | NT$9.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Label Type
Laser and Inkjet Printable, Self Laminating
Label Diameter
-
Pack Quantity
1
SVHC
No SVHC (04-Feb-2026)
Label Height
38.1mm
Label Colour
White
Product Range
-
Technical Docs (1)
Alternatives for S200X150YAJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432
