Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSDCLIPCopy
Order Code4842362
Product RangePanduct PanelMax Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$705.790 |
| 10+ | NT$655.850 |
| 25+ | NT$605.930 |
| 100+ | NT$568.780 |
| 250+ | NT$536.240 |
| 500+ | NT$501.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$705.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSDCLIPCopy
Order Code4842362
Product RangePanduct PanelMax Series
Technical Datasheet
Raceway / Duct MaterialGalvannealed Steel
Raceway / Duct ColourSilver
External Length2.62m
External Width19.05mm
External Height4.1mm
Product RangePanduct PanelMax Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Galvannealed Steel
External Length
2.62m
External Height
4.1mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Colour
Silver
External Width
19.05mm
Product Range
Panduct PanelMax Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247208
