Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE75P-CR0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2840387
Also Known AsGTIN UPC EAN: 07498320239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,636.410 |
| 5+ | NT$6,461.160 |
| 10+ | NT$6,455.020 |
| 25+ | NT$6,412.340 |
| 50+ | NT$6,356.080 |
| 100+ | NT$6,228.960 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$6,636.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE75P-CR0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2840387
Also Known AsGTIN UPC EAN: 07498320239
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19.1mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Highly flexible open weave will not trap heat or humidity, allows for irregular shapes
- CSA certified, UL recognized E116868 standards
- Lightweight and durable protection
- CSA certified, UL recognized E116868 standards
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.1mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SE75P-CR0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69173
