Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSG150I-C0
Order Code3283792
Product RangeSuper-Grip Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,712.980 |
| 10+ | NT$1,615.510 |
| 25+ | NT$1,586.260 |
| 100+ | NT$1,579.760 |
| 250+ | NT$1,548.170 |
| 500+ | NT$1,516.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$1,712.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSG150I-C0
Order Code3283792
Product RangeSuper-Grip Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length157.5mm
Cable Tie Width4.3mm
Cable Bundle Diameter Max38.1mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeSuper-Grip Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
157.5mm
Cable Bundle Diameter Max
38.1mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.3mm
Minimum Loop Tensile Strength
40lb
Product Range
Super-Grip Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073482