Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST2S-MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2840368
Product RangeSta-Strap SS Series
Also Known AsGTIN UPC EAN: 07498350105
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,641.460 |
| 5+ | NT$6,397.070 |
| 10+ | NT$6,071.180 |
| 25+ | NT$5,515.630 |
| 50+ | NT$5,216.680 |
| 100+ | NT$4,840.420 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
NT$6,641.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST2S-MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2840368
Product RangeSta-Strap SS Series
Also Known AsGTIN UPC EAN: 07498350105
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length172mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeSta-Strap SS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Sta-Strap® releasable cable tie
- Standard cross section
- Suitable for indoor environments
- UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
- For use with cables
- Two-piece design
- Extremely low thread force
- May be released prior to final tensioning
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
172mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Sta-Strap SS Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
