Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT075X000VPM-BKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4217519
Product RangePXE Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,341.880 |
| 5+ | NT$1,325.840 |
| 10+ | NT$1,309.800 |
| 25+ | NT$1,273.520 |
| 50+ | NT$1,246.730 |
| 100+ | NT$1,147.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,341.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT075X000VPM-BKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4217519
Product RangePXE Series
Technical Datasheet
Label Tape TypeAdhesive- Non-Laminated
Tape Length7m
Tape Width18mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive- Non-Laminated
Tape Width
18mm
Label Tape Colour
Black on White
Product Range
PXE Series
Tape Length
7m
Tape Material
Vinyl
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
