Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT12T-CCopy
Manufacturer Standard Lead Time10 weeks
Order Code2891677
Also Known AsGTIN UPC EAN: 07498370553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,521.520 |
| 3+ | NT$4,413.620 |
| 5+ | NT$4,209.070 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$4,521.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT12T-CCopy
Manufacturer Standard Lead Time10 weeks
Order Code2891677
Also Known AsGTIN UPC EAN: 07498370553
Technical Datasheet
External Diameter - Imperial0.12"
External Diameter - Metric3.2mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.0625"
Bundle Dia Max - Imperial0.5"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric12.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Spiral wrap provides continuous abrasion protection for wires, cables and tubing
- Spiral wrap harnesses multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses and tubing
- Lightweight, flexible, durable protection allows for use with irregular shapes
- Installation tool supplied
- Rated for use up to 356°F(180°C)
Technical Specifications
External Diameter - Imperial
0.12"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.0625"
Bundle Dia Min - Metric
1.6mm
Product Range
-
External Diameter - Metric
3.2mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
0.5"
Bundle Dia Max - Metric
12.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36287
