Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT50FR-CYCopy
Manufacturer Standard Lead Time9 weeks
Order Code4050278
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,494.640 |
| 5+ | NT$9,754.520 |
| 10+ | NT$9,584.770 |
| 25+ | NT$9,520.100 |
| 50+ | NT$9,329.700 |
| 100+ | NT$9,139.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,494.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT50FR-CYCopy
Manufacturer Standard Lead Time9 weeks
Order Code4050278
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Reel Length (Imperial)100ft
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.5"
Reel Length (Imperial)
100ft
Bundle Dia Min - Metric
9.5mm
External Diameter - Metric
12.7mm
Bundle Dia Max - Imperial
4"
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.15252
