Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TM3S10-M0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2891829 |
| Also Known As | GTIN UPC EAN: 07498358282 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,857.770 |
| 5+ | NT$16,467.290 |
| 10+ | NT$16,109.350 |
| 25+ | NT$14,807.750 |
| 50+ | NT$14,511.600 |
| 100+ | NT$14,215.440 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
NT$16,857.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TM3S10-M0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2891829 |
| Also Known As | GTIN UPC EAN: 07498358282 |
| Technical Datasheet | |
| Mount Fixing Type | Screw |
| Mounting Hole Dia | 5.08mm |
| Mount Colour | Black |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 21.9mm |
| Width | 15.5mm |
| Height | 9.4mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mount Fixing Type | Screw |
|---|---|
| Mount Colour | Black |
| Length | 21.9mm |
| Height | 9.4mm |
| SVHC | No SVHC (04-Feb-2026) |
| Mounting Hole Dia | 5.08mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 15.5mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.632931 |
