Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C76Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840429
Also Known AsGTIN UPC EAN: 07498358262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,982.290 |
| 5+ | NT$7,859.500 |
| 10+ | NT$6,512.160 |
| 25+ | NT$5,838.490 |
| 50+ | NT$5,389.380 |
| 100+ | NT$5,147.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$8,982.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C76Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840429
Also Known AsGTIN UPC EAN: 07498358262
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.4mm
Mount ColourAqua
Mount MaterialETFE (Ethylene Tetrafluoroethylene)
Length21.9mm
Width15.5mm
Height9.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Cable tie mount designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures.
- Ideal for use in nuclear power facilities and chemical processing plants
- Can be used with standard and light-heavy cross section cable ties
- For indoor or outdoor use
- Use with #8 (M4) screws
- UL 94V-0 flammability rating
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Aqua
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.4mm
Mount Material
ETFE (Ethylene Tetrafluoroethylene)
Width
15.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24494
