Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL620P.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1776705
Product RangeTurnlok L620 Series
Your Part Number
246 In Stock
Need more?
246 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,195.870 |
| 10+ | NT$1,154.820 |
| 25+ | NT$1,113.770 |
| 100+ | NT$916.980 |
| 250+ | NT$898.650 |
| 500+ | NT$880.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,195.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL620P.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1776705
Product RangeTurnlok L620 Series
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTurnlok L620 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Turnlok L620 Series
Technical Docs (2)
Alternatives for L620P.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616
