Print Page
BD-M1N-D
Audible Alarm, 90 dB, 24 VDC, IP65, -20 to 55 °C, Off Dark Grey Cover, NPN Transistor, BD-M Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoBD-M1N-DCopy
Manufacturer Standard Lead Time6 weeks
Order Code4974550
Product RangeBD-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,110.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,110.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoBD-M1N-DCopy
Manufacturer Standard Lead Time6 weeks
Order Code4974550
Product RangeBD-M Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones-
Sound Pressure Level (SPL)98dB
IP / NEMA RatingIP65
Product RangeBD-M Series
Resonant Frequency-
Current Consumption240mA
External Depth13.5mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
13.5mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
98dB
Product Range
BD-M Series
Current Consumption
240mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14