Print Page
LFH-24-R
Beacon, Red, 24VDC, IP66, 143.5mm H, 100mm Lens, LFH Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLFH-24-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4527949
Product RangeLFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,257.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,257.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLFH-24-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4527949
Product RangeLFH Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeTriple Flash
IP / NEMA RatingIP66
Lens Diameter100mm
Power Rating4.5W
External Height143.5mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeLFH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
IP / NEMA Rating
IP66
Power Rating
4.5W
Operating Temperature Min
-30°C
Product Range
LFH Series
Supply Voltage VDC
24V
Visual Signal Type
Triple Flash
Lens Diameter
100mm
External Height
143.5mm
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001