Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPCTEL
Manufacturer Part NoWS1857-15-MCX-RACopy
Order Code1302952
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS1857-15-MCX-RACopy
Order Code1302952
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna TypeGPS
Frequency Min1.57542GHz
Frequency Max1.60042GHz
Antenna MountingMMCX Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS
Frequency Max
1.60042GHz
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.57542GHz
Antenna Mounting
MMCX Connector
VSWR
-
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
