Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPCTEL
Manufacturer Part NoWS3938-C-15CM-MCX
Order Code1344627
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3938-C-15CM-MCX
Order Code1344627
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- Ultra-compact 2.4GHz covert mount PCB antenna
- 2.4GHz ISM band reception
- Ideal for cutting edge telematics and M2M platforms
- 15cm cable with MCX right angle connector
- 55.1 mm x 17 mm x 4.5mm size
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03