Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPCTEL
Manufacturer Part NoWS3947-C-3M-SMA/SMA
Order Code1344631
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3947-C-3M-SMA/SMA
Order Code1344631
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- GPS + quad cell/3G/2.4GHz combined covert/dash mount antenna for telematics systems
- Supports 824-894MHz (cell), 890-96MHz (GSM), 1710-1880MHz (EU), 1850-1990MHz (NA) frequencies
- Supports 1885-2200MHz (US & Euro 3G/UMTS/W-CDMA) and 2400-2500MHz (2.4GHz ISM) frequencies
- Excellent out-of-band signal rejection
- High gain active GPS antenna
- Easy to install
- Two 3m cable with SMA connector
- 132.1mm x 58.9mm x 8.5mm size
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1