Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PELIKAN |
|---|---|
| Manufacturer Part No | 7323600Copy |
| Order Code | 648504 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PELIKAN |
|---|---|
| Manufacturer Part No | 7323600Copy |
| Order Code | 648504 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Printer Brand | Epson |
| Cartridge Original Type Number | 56125A |
| Ink Colour | Cyan |
| Consumable Type | Compatible |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Printer Brand | Epson |
|---|---|
| Ink Colour | Cyan |
| Product Range | TUK SGACK902S Keystone Coupler |
| Cartridge Original Type Number | 56125A |
|---|---|
| Consumable Type | Compatible |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
