Print Page
6000-DV-S2-UN-WH-AC
Control System, SPDT, 316L Stainless Steel, Digital Solenoid Valve, 100 to 250 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part No6000-DV-S2-UN-WH-ACCopy
Manufacturer Standard Lead Time3 weeks
Order Code4573068
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$342,778.300 |
| 5+ | NT$311,385.650 |
| 10+ | NT$295,689.490 |
| 25+ | NT$289,775.600 |
| 50+ | NT$283,862.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$342,778.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part No6000-DV-S2-UN-WH-ACCopy
Manufacturer Standard Lead Time3 weeks
Order Code4573068
Product Range6000 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product Range6000 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Product Range
6000 Series
No. of Analogue Outputs
-
No. of Digital Outputs
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001