Print Page
KFD2-STC4-EX1-Y1
Isolated Barrier, 1 Output Channel, 4mA to 20mA to Current, 24 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoKFD2-STC4-EX1-Y1Copy
Manufacturer Standard Lead Time3 weeks
Order Code4573086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$27,866.160 |
| 5+ | NT$26,946.120 |
| 10+ | NT$25,894.500 |
| 25+ | NT$24,711.630 |
| 50+ | NT$21,556.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27,866.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoKFD2-STC4-EX1-Y1Copy
Manufacturer Standard Lead Time3 weeks
Order Code4573086
Technical Datasheet
Signal Conditioner Input4mA to 20mA
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Signal Conditioner Input
4mA to 20mA
No. of Output Channels
1Channels
Product Range
-
Signal Conditioner Output
Current
Accuracy %
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001