Print Page
Z779
Zener Barrier, 2 Channel, 27 V, 0.05 A, 327 Ohm, -20 °C to 60°C, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ779Copy
Manufacturer Standard Lead Time1 weeks
Order Code4573119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,433.780 |
| 5+ | NT$9,929.060 |
| 10+ | NT$9,553.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,433.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ779Copy
Manufacturer Standard Lead Time1 weeks
Order Code4573119
Technical Datasheet
No. of Channels2 Channel
Supply Voltage27V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
No. of Channels
2 Channel
Operating Temperature Min
-20°C
Supply Voltage
27V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001