Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERICOM
Manufacturer Part NoPI6C21200VE
Order Code1602280
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPERICOM
Manufacturer Part NoPI6C21200VE
Order Code1602280
Technical Datasheet
Clock IC TypeClock Synthesiser
Frequency400MHz
Input TypeHCSL
Clock IC Case StyleSSOP
No. of Outputs12Outputs
Output TypeHCSL
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageSSOP
No. of Pins56Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Technical Specifications
Clock IC Type
Clock Synthesiser
Input Type
HCSL
No. of Outputs
12Outputs
Supply Voltage Min
3.135V
IC Case / Package
SSOP
Product Range
-
Operating Temperature Min
0°C
MSL
-
Frequency
400MHz
Clock IC Case Style
SSOP
Output Type
HCSL
Supply Voltage Max
3.465V
No. of Pins
56Pins
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188