Print Page
21049D 7/1.5
Cable Gland, M10 x 1.5, 4 mm, 6.5 mm, Brass, Metallic - Nickel Finish, IP68, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part No21049D 7/1.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code5107248
Product RangeUni-Dicht Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$116.780 |
| 10+ | NT$102.090 |
| 100+ | NT$98.740 |
| 250+ | NT$81.860 |
| 500+ | NT$79.370 |
| 1000+ | NT$76.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$116.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No21049D 7/1.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code5107248
Product RangeUni-Dicht Series
Technical Datasheet
Thread SizeM10 x 1.5
Cable Diameter Min4mm
Cable Diameter Max6.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, NEMA 4X
Product RangeUni-Dicht Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M10 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
Uni-Dicht Series
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, NEMA 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate