Print Page
CP 220VA 9 HTS
Cable Gland, Gentian Blue Seal Insert, M20 x 1.5, 6.5 mm, 9.5 mm, 316L Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoCP 220VA 9 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107255
Product RangeCleanPlus Hygiene Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,496.480 |
| 5+ | NT$2,340.600 |
| 10+ | NT$2,257.950 |
| 25+ | NT$2,187.690 |
| 50+ | NT$2,105.430 |
| 100+ | NT$2,061.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,496.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoCP 220VA 9 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107255
Product RangeCleanPlus Hygiene Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6.5mm
Cable Diameter Max9.5mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69
Product RangeCleanPlus Hygiene Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
9.5mm
Gland Colour
Metallic - Unfinished
Product Range
CleanPlus Hygiene Series
Cable Diameter Min
6.5mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate