Print Page
LEXAC 220MS2009 HTS
Cable Gland, M20 x 1.5, 6.5 mm, 9.5 mm, Brass, Metallic - Nickel Finish, IP66, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoLEXAC 220MS2009 HTSCopy
Order Code5107286
Product RangeLevel EX - EX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,481.580 |
| 5+ | NT$1,424.010 |
| 10+ | NT$1,347.300 |
| 25+ | NT$1,278.950 |
| 50+ | NT$1,238.140 |
| 100+ | NT$1,202.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,481.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoLEXAC 220MS2009 HTSCopy
Order Code5107286
Product RangeLevel EX - EX Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6.5mm
Cable Diameter Max9.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68
Product RangeLevel EX - EX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
9.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
Level EX - EX Series
Cable Diameter Min
6.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate