Print Page
LEXAC 232MS3425 HTS
Cable Gland, M32 x 1.5, 20 mm, 25 mm, Brass, Metallic - Nickel Finish, IP66, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoLEXAC 232MS3425 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107292
Product RangeLevel EX - EX Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,065.260 |
| 5+ | NT$2,946.160 |
| 10+ | NT$2,787.460 |
| 25+ | NT$2,646.040 |
| 50+ | NT$2,561.620 |
| 100+ | NT$2,487.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,065.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoLEXAC 232MS3425 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107292
Product RangeLevel EX - EX Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min20mm
Cable Diameter Max25mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68
Product RangeLevel EX - EX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
25mm
Gland Colour
Metallic - Nickel Finish
Product Range
Level EX - EX Series
Cable Diameter Min
20mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate