Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001342202Copy
Order Code4247704
Product RangeMASTER LEDspot ExpertColor LV Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001342202Copy
Order Code4247704
Product RangeMASTER LEDspot ExpertColor LV Series
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColourCool White
CCT4000K
DimmableDimmable
Beam Angle24°
Equivalent Wattage35W
Luminous Flux460lm
Power Rating6.5W
Supply Voltage12VAC
Energy Rating-
External Length46mm
External Diameter51mm
Product RangeMASTER LEDspot ExpertColor LV Series
Technical Specifications
Lamp Style
Reflector
LED Colour
Cool White
Dimmable
Dimmable
Equivalent Wattage
35W
Power Rating
6.5W
Energy Rating
-
External Diameter
51mm
Lamp Base Type
GU5.3
CCT
4000K
Beam Angle
24°
Luminous Flux
460lm
Supply Voltage
12VAC
External Length
46mm
Product Range
MASTER LEDspot ExpertColor LV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
