Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0804051Copy
Manufacturer Standard Lead Time8 weeks
Order Code3260925
Also Known As0804051 (EO-G/UT/SH)
Your Part Number
351 In Stock
155 more incoming. You can reserve stock now
129 Delivery in 1-2 Business Days(SG stock)
222 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$613.600 |
| 10+ | NT$536.900 |
| 25+ | NT$444.860 |
| 100+ | NT$398.840 |
| 250+ | NT$379.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$613.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0804051Copy
Manufacturer Standard Lead Time8 weeks
Order Code3260925
Also Known As0804051 (EO-G/UT/SH)
Technical Datasheet
Current Rating13A
Voltage Rating VAC250V
Connector MountingDIN Rail Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourGrey
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EO-G/UT/SH is a pin connector pattern type G socket with extended touch proofness/shutter, grey, for mounting on a DIN rail in the service interface or direct mounting.
- 250VAC (50Hz) nominal voltage UN, 13A nominal current IN
- Gray colour, PA insulating material, CuZn37 contact material
- IP20 degree of protection, screw connection method
- Dimension (W x H x D) is 45 x 75 x 75mm
- Ambient temperature (operation) range from -20°C to 60°C
Technical Specifications
Current Rating
13A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P+E
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Grey
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08583
