Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 0828960Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3258126 |
| Product Range | US-WMTB Series |
| Also Known As | 0828960 (US-WMTB (44X15) YE) |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$269.240 |
Price for:Each
Minimum: 10
Multiple: 10
NT$2,692.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 0828960Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3258126 |
| Product Range | US-WMTB Series |
| Also Known As | 0828960 (US-WMTB (44X15) YE) |
| Technical Datasheet | |
| Marker Type | Thermal Transfer |
| Legend | Blank (No Legend) |
| Legend Colour | - |
| Marker Colour | Yellow |
| Marker Dimensions | 44mm x 15mm |
| Cable Diameter Max | - |
| Cable Diameter Min | 4mm |
| Marker Material | PVC (Polyvinylchloride) |
| Product Range | US-WMTB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Marker Type | Thermal Transfer |
|---|---|
| Legend Colour | - |
| Marker Dimensions | 44mm x 15mm |
| Cable Diameter Min | 4mm |
| Product Range | US-WMTB Series |
| Legend | Blank (No Legend) |
|---|---|
| Marker Colour | Yellow |
| Cable Diameter Max | - |
| Marker Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39204910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01482 |
