Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1020775Copy
Manufacturer Standard Lead Time6 weeks
Order Code3677922
Product RangeSUNCLIX Series
Also Known As1020775, PV-C4M-S 2,5-6 (-)
Your Part Number
62 In Stock
50 more incoming. You can reserve stock now
62 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$207.410 |
| 10+ | NT$202.200 |
| 100+ | NT$196.990 |
| 250+ | NT$191.780 |
| 500+ | NT$187.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$207.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1020775Copy
Manufacturer Standard Lead Time6 weeks
Order Code3677922
Product RangeSUNCLIX Series
Also Known As1020775, PV-C4M-S 2,5-6 (-)
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max-
Current Rating35A
Voltage Rating1.5kV
Product RangeSUNCLIX Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1.5kV
SVHC
Triphenyl Phosphate (04-Feb-2026)
Keying
Minus
IP Rating
IP66, IP68
Current Rating
35A
Product Range
SUNCLIX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0196
